You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slide Switch, SPDT, On-On, SMD / Surface Mount, PCM, 300 mA -
PCM12SMTR
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- PCM12SMTR
- Order Code:
- SW04220
- Product Range
- PCM
- Technical Datasheet:
- PCM12SMTR Datasheet
Product Range Selector (PCM)
See all from this product rangeProduct Overview
- Low profile switches
- SPDT and SP3T contact configuration
- Minimum insulation resistance 100Mohm at 500VDC
- Operating temperature range -20°C to +85°C
- Maximum contact resistance of 70mohm
- Contact rating of 0.3A at 6VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- SPDT
- :
- On-On
- :
- Surface Mount
- :
- PCM
- :
- 300mA
- :
- -
- :
- 6V
- :
- Horizontal
Technical Documents (2)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7254 (€0.89) | ( ) |
10+ | €0.6435 (€0.79) | ( ) |
50+ | €0.5967 (€0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.