You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC/DC Uninterruptible Power Supply, 24V DC, 10A, 240W -
DRU-24V10ACZ
- Manufacturer:
- DELTA ELECTRONICS / POWER DELTA ELECTRONICS / POWER
- Manufacturer Part No:
- DRU-24V10ACZ
- Order Code:
- PW06303
- Product Range
- Chrome Series
- Technical Datasheet:
- DRU-24V10ACZ Datasheet
Product Range Selector (Chrome Series)
See all from this product rangeProduct Overview
- Input voltage range from 24 to 28VDC, typical rated output voltage is 24VDC (depends on Vin)
- Rated output current is 10A (max), output power is 240W (max, 24V, 10A)
- Efficiency in charging mode is
80%, buffering mode is 99% - Black plastic case, without class I, div 2, high MTBF
500,000 hrs. as per Telcordia SR-332 - Suitable for 24V system up to 10A, zero switch over time from loss of DC input to battery operation
- Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
- Operating temperature range from -20°C to +60°C (full power)
- Dimension (L x W x D) is 91.0 x 71.0 x 55.6mm
Product Information
- :
- ITE
- :
- 24V
- :
- -
- :
- 24VDC
- :
- DIN Rail
- :
- Chrome Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.3078 (€70.49) | ( ) |
5+ | €45.315 (€55.74) | ( ) |
10+ | €38.9652 (€47.93) | ( ) |
20+ | €38.1786 (€46.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.