You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor Network, 10K, MPMT Series, 10K, 2 Elements, Voltage Divider, SOT-23 - 

MPMT2002ATS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MPMT2002ATS
Order Code:
RE09909
Product Range
MPMT Series
Technical Datasheet:
MPMT2002ATS   Datasheet
See all Technical Docs

Product Range Selector (MPMT Series)

See all from this product range

Product Overview

The MPMT2002ATS is a thin film moulded Surface Mount Network Resistor with excellent long term ratio stability. Moulded epoxy body and copper alloy terminals with tin plated. Thin film MPM series dividers provide ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%, small size and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.
  • ±2ppm Low TCR tracking

Product Information


:
10kohm

:
MPMT Series

:
10kohm

:
2Elements

:
Voltage Divider

:
SOT-23

:
3Pins

:
100mW

:
± 0.1%

:
± 25ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€4.0595 ( €4.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.0595 (€4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.323 (€2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.07 (€2.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --