You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Li-Ion Supervisor and Monitor IC, I2C Interface, Coulomb Counter / Gas Gauge. Single Cell, 2.7 V to 5.5 V Supply, MSOP-8 - 

STC3100IST

STC3100IST - Battery Li-Ion Supervisor and Monitor IC, I2C Interface, Coulomb Counter / Gas Gauge. Single Cell, 2.7 V to 5.5 V Supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STC3100IST
Order Code:
SC18586
Product Range
-
Technical Datasheet:
STC3100IST   Datasheet
See all Technical Docs

Product Overview

The STC3100IST is a battery monitor IC with coulomb counter/gas gauge in 8 pin MSOP package. The device monitors the critical parameters of a single-cell Li-Ion battery (voltage, temperature and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12 to 14bit A/D converter. With a typical 30mohm external sense resistor, the battery current can be up to 2.5A and the accumulator system provides a capacity up to +/-7000mAh with a resolution of 0.2mAh. The device is programmable through the I2C interface. Typical applications include cellular phones, PDA, MP3 players, cordless phones, digital cameras, USB appliances and Bluetooth devices.
  • Battery voltage monitoring
  • Internal temperature sensor
  • Internal or external 32768Hz time base
  • I2C interface for gas gauge monitoring and device control
  • 32bytes RAM, 8byte unique device ID, one general purpose I/O
  • 2.7V to 5.5V operating supply voltage on VCC

Applications

Consumer Electronics

Product Information


:
Li-Ion

:
I2C

:
1Cells

:
2.7V

:
5.5V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
Surface Mount

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€2.1924 ( €2.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.1924 (€2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.9604 (€2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.508 (€1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --