You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Diff Driver, Receiver, 75179 - 

SN75179BD

SN75179BD - Diff Driver, Receiver, 75179

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75179BD
Order Code:
SC16519
Product Range
-

Product Overview

The SN75179BD is a Differential Driver and Receiver Pair designed for balanced transmission-line applications and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU recommendation V.11. It is designed to improve the performance of full-duplex data communications over long bus lines. The SN75179B driver output provides limiting for both positive and negative currents. The receiver features high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range. The driver provides thermal shutdown for protection from line fault conditions. Thermal shutdown is designed to occur at a junction temperature of approximately 150°C. The SN75179B is designed to drive current loads of up to 60mA maximum.
  • Positive and negative current limiting
  • Driver thermal shutdown protection
  • Low power requirements
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Lighting

Product Information


:
-

:
-

:
-

:
-

:
8Pins

:
SOIC

:
SOIC

:
4.75V

:
5.25V

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€1.9665 ( €2.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.9665 (€2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €1.8515 (€2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --