You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Water Flow, G1/2 5V - 

314150005

314150005 - Sensor, Water Flow, G1/2 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
314150005
Order Code:
SN36835
Also Known As:
POW110D3B

Product Overview

Water flow sensor which consists of a plastic valve body, a water rotor and a hall-effect sensor. When water flows through the rotor, the rotor rolls and its speed changes with different rate of flow. The hall-effect sensor outputs the corresponding pulse signal.
  • Compact and easy to Install
  • High sealing performance
  • High quality hall effect sensor
  • Working voltage: 4.5V to 24VDC
  • Max. Working current: 15mA (5VDC)
  • Operating temperature: 80°C
  • Liquid temperature: 120°C
  • G½" Connection
  • Flow rate range: 1-30L/min
  • Water pressure: 1.75MPa

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

POW110D3B

39 In stock Need more?

???PF_PDP_RSP_SUP???

€10.7237 ( €13.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.7237 (€13.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --