You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hall Effect Sensor, Speed and Direction, SNDH Series, Square Wave Output, 500 mV out, 4.5 to 18 Vdc - 

SNDH-T4L-G01

SNDH-T4L-G01 - Hall Effect Sensor, Speed and Direction, SNDH Series, Square Wave Output, 500 mV out, 4.5 to 18 Vdc
SNDH-T4L-G01 - Hall Effect Sensor, Speed and Direction, SNDH Series, Square Wave Output, 500 mV out, 4.5 to 18 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SNDH-T4L-G01
Order Code:
SN36931
Product Range
SNDH Series
Technical Datasheet:
SNDH-T4L-G01   Datasheet
See all Technical Docs

Product Range Selector (SNDH Series)

See all from this product range

Product Overview

The SNDH-T4L-G01 is a dual hall Speed and Direction Sensor that provides speed and direction information using a quadrature output with signals 90° phase shifted from each other. Target direction is determined by output lead/lag phase shifting. This product is designed for applications where extremely high resolution is required at wide frequency range of 1 to 15kHz and large air gaps. BiCMOS (bipolar complementary metal-oxide-semiconductor) hall-effect technology, using advanced digital signal processing for dynamic off-set cancellation, provides enhanced air gap performance and phase shift accuracy over most conditions.
  • Hall-effect magnetic sensing technology
  • Advanced performance dynamic offset self calibration
  • Air gap up to 2mm (0.08")
  • Near zero speed
  • EMI hardened
  • High frequency switching capability
  • -40 to 150°C continuous operating temperature
  • Short-circuit protection
  • Reverse voltage protection
  • Open collector output
  • Low jitter output

Applications

Metering, Signal Processing, Motor Drive & Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
4.5VDC

:
18VDC

:
Wire Leads

:
-40°C

:
150°C

:
-

:
-

:
-

:
-

:
-

:
-

:
15mm

:
-

:
SNDH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€83.5748 ( €102.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €83.5748 (€102.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €78.2864 (€96.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --