You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual H-Bridge Motor Driver Board, L298N - 

105990007

105990007 - Dual H-Bridge Motor Driver Board, L298N
105990007 - Dual H-Bridge Motor Driver Board, L298N
105990007 - Dual H-Bridge Motor Driver Board, L298N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
105990007
Order Code:
MK01072
Product Range
-

Product Overview

Dual H bridge motor driver module, uses ST L298N dual full-bridge driver, an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the  lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
  • Lightweight design with small footprint
  • Super driver capacity
  • FWD protection 
  • Heavy load heat sink
  • 2 current probe port
  • Power selection switch
  • 4 Pull up resistor switch
  • 2 DC motor/ 4 coil dual phrase stepper motor output
  • Motor direction indication LED
  • 4 standard mounting hole

Product Information


:
H-Bridge Motor Driver

:
STMicroelectronics

:
Motor Control

:
L298N

:
Development Board L298N

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€21.375 ( €26.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.375 (€26.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --