You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Programmable Up / Down Counter -
WST8035
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WST8035
- Order Code:
- HK00785
- Also Known As:
- GTIN UPC EAN: 5410329080358
Product Overview
- Counts up or down
- Count input through on-board push buttons or by external pulses
- Display modes: Normal or Time (hours/minutes, minutes/seconds)
- Internal oscillator allows time measurement
- Programmable pre-set value with equal output
- Selectable input debounce delay
- Self diagnostic at power up
- Supplied with easy board to wire connector (20cm wire)
- Ideal for counting up or down, time keeping and score keeping etc
- Counter input: 3-12Vdc (normal dry contact also possible)
- Equal input: 5Vdc, 50mA (max)
- Maximum counting speed: 200/sec (2/sec with long debounce delay)
- Maximum count: 4 digit (9999/ 23h59min/59m59s)
- Power supply: 9-12Vdc or 2x9Vac transformer (not supplied)
- Power consumption: 150mA (max)
- Dimensions (WxHxD): 125x18x75mm
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.9425 (€28.22) | ( ) |
| 5+ | €21.275 (€26.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.