You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Atlas ESR Gold Equivalent Series Resistance Meter - 

ESR70

ESR70 - Atlas ESR Gold Equivalent Series Resistance Meter
ESR70 - Atlas ESR Gold Equivalent Series Resistance Meter
ESR70 - Atlas ESR Gold Equivalent Series Resistance Meter
ESR70 - Atlas ESR Gold Equivalent Series Resistance Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PEAK PEAK
Manufacturer Part No:
ESR70
Order Code:
IN06855
Product Range
-
Also Known As:
GTIN UPC EAN: 0700153222976
Technical Datasheet:
ESR70   Datasheet
See all Technical Docs

Product Overview

The Peak Atlas ESR Gold is an enhanced version of the previous Peak Atlas ESR Plus. It provides instant measurement of a capacitor's ESR and its capacitance value. Using the supplied gold-plated probes (removable), the Atlas ESR Gold can measure ESR down to a resolution of 0.01Ω, up to 40Ω. It can even measure ESR for capacitors that are in-circuit. Probes are removable, allowing 2mm compatible probes to be fitted. Audible alerts are produced for various ESR levels allowing you to perform many tests in succession without having to look at the display. The ESR70 automatically takes capacitive reactance into account, so even low value capacitors (down to 0.3µF) can have the ESR measured accurately. Remember, this is an improved version of the Peak Atlas ESR Plus (ESR70). This new 'Gold' version does everything the 'Plus' version did, but it does it better.
  • 10x faster capacitance measurement for large capacitors
  • Enhanced user options system
  • New triple-slope measurement system to vastly reduce the influence of parallel resistance and/or leakage current on capacitance measurements
  • Much wider capacitance measurement range now 0.3uF to 90,000uF (was 1uF to 22,000uF)
  • Alphanumeric LCD with backlight.
  • Automatic analysis-start when you apply the probes
  • Automatic capacitor discharge using controlled discharge function
  • ESR (and low DC resistance) measurement (even in-circuit)
  • Capacitive reactance automatically taken into account to ensure accurate ESR
  • Capacitance measurement (if testing out-of-circuit)
  • Audible alerts for various ESR levels
  • Extended ESR measurement range up to 40 Ohms
  • Optional probe alternatives easily fitted

Contents

Extra-long test cables (450mm of silicone covered), 2mm gold-plated plugs, sockets with removeable gold-plated crocodile clips, user guide, and 1x AA battery

Product Information


:
Capacitor

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0700153222976

61 In stock

30 more will be available week commencing 12/03/26
35 more will be available week commencing 19/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

€82.08 ( €100.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €82.08 (€100.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €80.6892 (€99.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --