You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Analog Discovery 3 Digital Oscilloscope Kit - 

471-060

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
471-060
Order Code:
IN09970
Product Range
Analog Discovery 3 Series
Technical Datasheet:
471-060   Datasheet
See all Technical Docs

Product Range Selector (Analog Discovery 3 Series)

See all from this product range

Product Overview

471-060 is an Analog Discovery 3 pro bundle. This Analog Discovery kit is the perfect solution for engineers, students, and hobbyists who need a portable digital oscilloscope that can be used for a wide range of projects. This comprehensive bundle includes the new Analog Discovery 3, a digital oscilloscope for PC, along with carefully curated accessories and components to help you tackle any electronics project. As a digital storage oscilloscope, the Analog Discovery 3 provides high-quality reliable measurements and analysis with powerful yet easy-to-use features. The Digilent Analog Discovery kit is a versatile device that includes a range of test and measurement tools, including a two-channel oscilloscope, waveform generator, power supply, and more. The Analog Discovery 3 is a digital oscilloscope, logic analyser, waveform generator, pattern generator, and much more.
  • Two differential channels with 14-bit resolution at up to 125MS/s per channel (Oscilloscope)
  • FFT, spectrogram, eye diagram, XY plot views, and more (Oscilloscope)
  • ±25V input range, 9MHz bandwidth with MTE cables, 30+ MHz when used with the BNC adapter
  • Two channels with 14-bit resolution at up to 125 MS/s per channel (waveform generator)
  • Two programmable power supplies (0.5V to 5V, -0.5V to -5V)
  • DC, AC RMS, and True RMS measurements
  • Analog Discovery 3 can be used with WaveForms' Logger instrument
  • Analog Discovery 3 can be used with WaveForms' Logic instrument to act as a logic analyser
  • Logic signal sequences on 3.3V CMOS digital I/P/O/P pins at sample rate of up to 125MS/s
  • Static I/O: emulate a variety of user input/output devices on the digital input/output pins

Contents

BNC adapter board for the Analog Discovery, BNC oscilloscope x1/x10 probes (pair), Mini grabber test clips (6-pack), One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 users (requires Analog Discovery 3 registration).

Footnotes

The Analog Discovery BNC adapter board does not have differential analogue (scope) inputs.

Product Information


:
Digital Osc, BNC Adapter Board/Probes, Test Clips x6, USB-C Cable, Male Headers x5, 1Yr Subscription

:
Analog Discovery 3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€373.75 ( €459.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €373.75 (€459.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --