You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plain Non Conductive Adhesive Copper Foil Tape, 19mm x 3.66m, 0.08mm Thickness -
1194
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1194
- Order Code:
- PC01551
- Product Range
- 1194
- Also Known As:
- GTIN UPC EAN: 00051128558119
- Technical Datasheet:
- 1194 Datasheet
Product Range Selector (1194)
See all from this product rangeProduct Overview
- EMI copper foil shielding tape 1194
- Commonly used for grounding, EMI shielding and electrical bonding
- Non-conductive acrylic adhesive
- Dead soft 1oz copper foil backing
- Supplied on a removable liner for easy handling and die-cutting
- Copper foil backing is solderable and resists oxidation and discolouration
- Shielding effectiveness is in range of 60dB to 80dB
- UL E17385, ASTM D 1000 tested
Product Information
- :
- Copper Foil
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- 254mm
- :
- 10"
- :
- Non-Conductive
- :
- 2.6 mil (0.066 mm)
- :
- 36yard
- :
- 33m
- :
- 0.75"
- :
- 19.05mm
- :
- 1194
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.1952 (€30.99) | ( ) |
12+ | €23.432 (€28.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.