You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit - 

GP-EA 18/150 LI BL-SOLO

GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit
GP-EA 18/150 LI BL-SOLO - Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GP-EA 18/150 LI BL-SOLO
Order Code:
SI20437
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825659023
See all Technical Docs

Product Overview

The Einhell cordless auger GP-EA 18/150 Li BL-Solo supports home and allotment gardeners as an impressive helper when planting up your garden and also when carrying out other gardening tasks, such as placing fence posts, installing decorations in the ground or even digging circular foundations. The cordless device is supplied with an auger attachment (80cm length / 15cm diameter). The cordless auger is a member of Einhell's Power X-Change family, the batteries with high-quality lithium-ion battery cells can be combined with all system devices in the series. Battery and charger are not included. These are available separately. A PXC 18V battery is required to operate the auger. The device is powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty. The cordless device is also equipped with a robust aluminium gearbox housing. The auger is adjustable to three different modes: 1) Anti-clockwise to release the drill 2) Clockwise in ECO power mode. Regular power setting for light drilling tasks in soft ground & 3) Clockwise in HIGH power mode. Maximum power setting for hard surfaces. The sturdy metal frame offers maximum stability and torsional stiffness, while the double handle with softgrip ensures practical handling for ergonomic work.
  • Member of the Power X-Change family, 1x 18V battery required
  • Brushless motor - more power and longer running time
  • PurePOWER Brushless - 10 years motor warranty after registration
  • Metal frame - maximum stability and torsional stiffness
  • 3 different modes: anticlockwise, clockwise: ECO & HIGH POWER
  • Earth auger (80cm length / 15cm diameter) included in delivery
  • Durable and robust gearbox integrated in aluminium housing
  • Double handle with softgrip for ergonomic working
  • Recommended for perfect results: 2.5Ah battery and bigger
  • Supplied without battery and charger (available separately)
  • Max. Torque: 96 Nm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825659023

4 In stock Need more?

???PF_PDP_RSP_SUP???

€162.886 ( €200.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €162.886 (€200.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --