You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
355mm (14") 2300W Abrasive Cut Off Saw 230V -
01307
Product Overview
- From 0° to 45°, the integrated mitre function allows users to adjust the angle of the metal for assured performance with each job
- Adjustable heavy-duty vice - Versatile and secure for greater metal handling, cut with confidence by using equipment designed for the job
- Whether it's solid bar, tube, or angle, the heavy-duty vice holds securely so users can cut quickly and safely
- The quick flip guard gives users access to the retaining bolt which can be easily removed with the wrench supplied and housed on the saw base
- This helps to minimise downtime when it comes to replacing the disc
- The solid and robust base enables frequent handling by workshop teams
- Users can feel assured that when the sparks are flying, the base will support you through the whole cut
- Stronger head support with industrial grip 'n' trigger - Exert the necessary pressure required to get through the cut reliably
- With the build quality you'd expect from the SIP brand, anyone in the workshop team can process cuts quickly and safely
- Motor Power: 2300W
- Motor Speed: 3800rpm
- Abrasive Disc Size: Ø 14" (355mm)
- Product Dimensions (HxWxD): 480mm x 570mm x 400mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2.3kW
- :
- 355mm
- :
- Cut Off
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €162.8515 (€200.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.