You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White USB to Lightning Connector Lead - 2m -
CPA004
- Manufacturer:
- CABLE POWER CABLE POWER
- Manufacturer Part No:
- CPA004
- Order Code:
- TE07379
- Product Range
- CPA00x
- Also Known As:
- GTIN UPC EAN: 0713651999998
- Technical Datasheet:
- CPA004 Datasheet
Product Range Selector (CPA00x)
See all from this product rangeProduct Overview
- Apple MFI certified Lightning to USB cable
- Synchronise data and charge your Apple products
- Suitable for use with in-car and travel chargers
Contents
Contents: Cable only
Product Information
- :
- Lightning Plug
- :
- Type A Plug to Lightning Plug
- :
- USB Type A Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- CPA00x
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.5658 (€15.46) | ( ) |
5+ | €11.4309 (€14.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.