You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black ABS Potting Box with Lid and Mounting Lugs - 65x38x22mm -
400-011
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- 400-011
- Order Code:
- EN82807
- Product Range
- 400 Lugged Series
- Technical Datasheet:
- 400-011 Datasheet
Product Range Selector (400 Lugged Series)
See all from this product rangeProduct Overview
- Press-fit flush lid
- Lugs provide added security to restrict access once mounted
- Provides protection against shock, chemicals, moisture and temperature
- High rigidity and impact strength
- Operates in temperatures up to 70°C
- Compliant with water absorption to DIN53495
Product Information
- :
- Potting Box
- :
- ABS
- :
- 22mm
- :
- 65mm
- :
- 38mm
- :
- -
- :
- Black
- :
- -
- :
- 0.87"
- :
- 2.56"
- :
- 1.5"
- :
- 400 Lugged Series
Technical Documents (1)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.5618 (€1.92) | ( ) |
| 5+ | €1.4478 (€1.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























