You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 ABS Enclosure with Flanged Lid - 132x64x32mm -
BIM2003/IP-GY
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- BIM2003/IP-GY
- Order Code:
- EN82349
- Product Range
- BIM20xx/IP Series
- Technical Datasheet:
- BIM2003/IP-GY Datasheet
Product Range Selector (BIM20xx/IP Series)
See all from this product rangeProduct Overview
- ABS flanged lid designed to meet an IP54 rating
- Lid mounted by four M3 machine screws
- Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
- Polished finish for a ease of cleaning and superior appearance
- Integral mounting guides designed to accept 1.6mm PCB’s
- Resistant to temperatures of up to 85°C
- Includes lid, base and M3 machine screws
Product Information
- :
- Flanged Lid
- :
- ABS
- :
- 32mm
- :
- 64mm
- :
- 132mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 1.26"
- :
- 2.52"
- :
- 5.2"
- :
- BIM20xx/IP Series
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.5535 (€4.37) | ( ) |
| 5+ | €3.4385 (€4.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























