You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Steel Cantilever Rack Shelf 19" Enclosure - 180mm Deep -
CAX2TY180
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CAX2TY180
- Order Code:
- EN83385
- Product Range
- -
- Technical Datasheet:
- CAX2TY180 Datasheet
Product Overview
- Manufactured in 1.5mm thick steel
- 19" assembly with four anchoring points on front
- Standard ventilation slots
- Front fastening 2U height
- RAL 7016 colour epoxy paint
- Recommended maximum static load: 10/20kg
- Screws not included
- 180mm depth
Product Information
- :
- 2U
- :
- 483mm
- :
- 180mm
- :
- 19" Rack Cabinets
- :
- 19.02"
- :
- 7.09"
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.9408 (€54.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.