You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm LED Pilot Light Indicator, 12V, Red -
CBPI22-12/RD
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CBPI22-12/RD
- Order Code:
- MC02586
- Product Range
- CBPI22
- Technical Datasheet:
- CBPI22-12/RD Datasheet
Product Range Selector (CBPI22)
See all from this product rangeProduct Overview
- Modern and effective replacement for traditional 22mm pilot lights
- Multi-chip LED technology
- Up to 400% more efficient than traditional incandescent indicators
- Brighter/ lower power
- Back of panel lock nut fixing
- Screw clamp terminals
- Screw cover is colour coded to lens colour to aid identification during installation
- IP65 rated (Front of panel)
Product Information
- :
- Red
- :
- 12V
- :
- 22mm
- :
- 20mA
- :
- -
- :
- IP65
- :
- CBPI22
Technical Documents (1)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1112 (€2.60) | ( ) |
10+ | €1.9836 (€2.44) | ( ) |
100+ | €1.6124 (€1.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.