You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White ABS Room Sensor Enclosure - 86x86x25.5mm -
CBRS01SWH
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CBRS01SWH
- Order Code:
- EN84132
- Product Range
- Room Sensor Series
- Technical Datasheet:
- CBRS01SWH Datasheet
Product Range Selector (Room Sensor Series)
See all from this product rangeProduct Overview
- ABS UL94-V0 construction
- Front and back sections clip together
- Internal PCB mount pillars in front & back sections
- Internal snap-in clips for PCBs
- Recessed front & rear faces for overlays/ labelling
- 20mm rear knockout for cable entry
- Multiple mounting options including UK single gang socket mounting points
- Dimensions (HxWxD): 86x86x25.5mm
Product Information
- :
- Wall Mount
- :
- ABS
- :
- 86mm
- :
- 86mm
- :
- 25.5mm
- :
- -
- :
- White
- :
- -
- :
- 3.39"
- :
- 3.39"
- :
- 1"
- :
- Room Sensor Series
Technical Documents (2)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.8272 (€3.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























