You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66 50mm Limit Switch with Nylon Roller Lever - CE21 Series - 

CE21.00.EM

CE21.00.EM - IP66 50mm Limit Switch with Nylon Roller Lever - CE21 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CE21.00.EM
Order Code:
MC02229
Product Range
-
Technical Datasheet:
CE21.00.EM   Datasheet
See all Technical Docs

Product Overview

IP66 50mm limit switch with nylon roller lever
  • IP66 Metal casing
  • Snap action contacts
  • 50mm width
  • Rating: 400V
  • Impulse withstand voltage : 6kV
  • Working temperature:-25°C to +70°C
  • Switching frequency: 3600 cycles/h
  • Load factor: 0.5
  • Short circuit protection: 10A fuse

Product Information


:
Roller Lever

:
-

:
10A

:
400V

:
-

:
-

:
2.8A

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€20.2059 ( €24.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.2059 (€24.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €18.9423 (€23.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --