You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP62 55 Series Black Die Cast Aluminium Enclosure - 190x122x47mm -
CEAREPB05
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CEAREPB05
- Order Code:
- EN83044
- Product Range
- 55 Series
- Technical Datasheet:
- CEAREPB05 Datasheet
Product Range Selector (55 Series)
See all from this product rangeProduct Overview
- Integral PCB mounting rails
- Recesses in lid and base for membrane keypads or overlays
- Front and rear plastic caps retained by 4x M3 screws
- Plastic screw covers for aesthetic appearance
- Textured sides for good grip
Product Information
- :
- Small
- :
- Aluminium
- :
- 47mm
- :
- 122mm
- :
- 190mm
- :
- IP65
- :
- Black
- :
- -
- :
- 1.85"
- :
- 4.8"
- :
- 7.48"
- :
- 55 Series
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2052 (€22.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.