You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Black Polycarbonate Flanged Enclosure - 139.7x88.9x38.1mm -
CHD7101BK
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHD7101BK
- Order Code:
- EN84060
- Product Range
- 71 Series
- Technical Datasheet:
- CHD7101BK Datasheet
Product Range Selector (71 Series)
See all from this product rangeProduct Overview
- Black UV stabilised polycarbonate construction
- Recessed cover and mounting flanges on the base
- PCB mounting boss in base and cover
- Silicone gasket for dust and moisture resistance
- Meets NEMA 4X rating
- Secured from rear face for security
Product Information
- :
- Outdoor / Waterproof
- :
- Polycarbonate
- :
- 38mm
- :
- 140mm
- :
- 89mm
- :
- IP66
- :
- Black
- :
- NEMA 4X
- :
- 1.5"
- :
- 5.51"
- :
- 3.5"
- :
- 71 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €21.781 (€26.79) | ( ) | 
| 5+ | €21.1945 (€26.07) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                