You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Enclosure, 200x150x300mm, Grey, IP67 -
CHDX8-227C
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHDX8-227C
- Order Code:
- EN85745
- Product Range
- X8 Series
- Technical Datasheet:
- CHDX8-227C Datasheet
Product Range Selector (X8 Series)
See all from this product rangeProduct Overview
- Heavy duty hinge lid and latch enclosure
- Moulded in high quality polycarbonate
- Pillars in the base can be used for PCB mounting or DIN rail mounting
- Brass inserts in the base
- Gasket moulded into the enclosure lid
- Meets the requirements of IP67 (equivalent to NEMA 6)
- IK08 impact tested, grey colour
- Dimension (L x W x H) is 300 x 200 x 150
- Operating temperature range from -40°C to + 110°C
Product Information
- :
- Heavy Duty
- :
- Polycarbonate
- :
- 150mm
- :
- 200mm
- :
- 300mm
- :
- IP67
- :
- Grey, Transparent
- :
- NEMA 6
- :
- 5.91"
- :
- 7.87"
- :
- 11.81"
- :
- X8 Series
Technical Documents (2)
Available for back order
Deliveries start from 22/07/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 22/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.8977 (€51.53) | ( ) |
5+ | €40.7745 (€50.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.