You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Rubber Boot for 45 Series Enclosure - 117.5x72.5x25.5mm -
CHH451BBK
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHH451BBK
- Order Code:
- EN82649
- Product Range
- 45
- Technical Datasheet:
- CHH451BBK Datasheet
Product Range Selector (45)
See all from this product rangeProduct Overview
- Moulded in UL94 5VA flame retardant ABS
- Case secured by four self-tapping screws
- Removable end panel for ease of access and machining
- ABS end panel version as standard, infra-red end panel to order
- Battery compartment for AA or 9V PP3 batteries
- Battery contacts / strap included
- Plain / no battery compartment version available to order
- Textured lid versions for consistent all over surface finish
- Smooth recess lid version for membrane keypads or overlays
- PCB pillars moulded in lid and base
- Recess in base for product labels
- Rubber silicone boots include belt strap mount
- Protective Boot Size 1
Contents
Cover, base, battery contacts, end panel and 4 x fixing screws.
Product Information
- :
- Protective Boot
- :
- Rubber
- :
- 45 Series Palm Cases
- :
- 25.5mm
- :
- 72.5mm
- :
- 117.5mm
- :
- Black
- :
- 45
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.821 (€12.08) | ( ) |
10+ | €9.1195 (€11.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.