You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Way Diode 35mm DIN Rail Module, Common Anode -
CIM/16W-DIOCA
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CIM/16W-DIOCA
- Order Code:
- MC02833
- Technical Datasheet:
- CIM/16W-DIOCA Datasheet
Product Range Selector (CIM)
See all from this product rangeProduct Overview
- 16 individual diodes (1N4007)
- Protects against return voltage to circuits
- Low profile
- Terminal marked
- 45° cable entry for easy access
- Characteristics of IN4007 diodes: 1000V Peak 250V at 1A
- Cable entry: 0.6 - 2.5mm²
- Terminal screws: M2.5
- Strip length: 6mm
- Maximum terminal torque: 0.5Nm
- Dimensions (LxWxH): 82x82x38mm
Product Information
- :
- -
- :
- -
- :
- 1A
- :
- 250V
- :
- CIM
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.9274 (€73.71) | ( ) |
3+ | €54.9315 (€67.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.