You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Module Polycarbonate Extended Wall DIN Rail Enclosure - 90x88x58mm -
CNMB/5W/2
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CNMB/5W/2
- Order Code:
- EN82908
- Product Range
- CNMB Series DIN Rail Boxes
- Technical Datasheet:
- CNMB/5W/2 Datasheet
Product Range Selector (CNMB Series DIN Rail Boxes)
See all from this product rangeProduct Overview
- Snap fit modular design for ease of assembly
- Extended wall design
- Enclosure fits 35mm DIN rail or direct surface mount
- Self customised perforated terminal cover as standard
- Snap fit terminal cover for IP20 finger protection
- Carries up to 3 PCBs horizontally or 2 vertically
- Front panel ideal for screen printing and recessed solid top for labels and membranes
- Moulded in grey UL94-V0 flame retardant polycarbonate
- Enclosed base offers isolation from DIN rail
- Enclosure fits 5 modules
- Dimensions (WxHxD): 88x58x90mm
Product Information
- :
- DIN Rail
- :
- Polycarbonate
- :
- 58mm
- :
- 88mm
- :
- 90mm
- :
- IP20
- :
- Grey
- :
- -
- :
- 2.28"
- :
- 3.46"
- :
- 3.54"
- :
- CNMB Series DIN Rail Boxes
- :
- 0Holes
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.3585 (€5.36) | ( ) |
| 5+ | €4.1285 (€5.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























