You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Piezo, 18mm, Green -
CPS16NF-ALGN
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CPS16NF-ALGN
- Order Code:
- SW05268
- Product Range
- -
Product Overview
- 18mm Diameter actuator
- 16mm Diameter mounting hole
- Normally open, momentary action
- Make impulse time of 125-300 msec
- Flat faced
- Wire termination
- IP68 Sealed
Applications
Automation & Process Control, Industrial
Product Information
- :
- -
- :
- 16mm
- :
- SPST-NO
- :
- Momentary
- :
- Round
- :
- 200mA
- :
- 24V
- :
- Green
- :
- 200mA
- :
- 24V
- :
- 5N
- :
- 200mA
- :
- 24V
- :
- 24V
- :
- IP68
- :
- Panel Mount
- :
- Wire Leaded
- :
- Non Illuminated
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.0455 (€27.12) | ( ) |
5+ | €20.6655 (€25.42) | ( ) |
25+ | €16.5255 (€20.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.