You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP68 Waterproof 3 Pole In-Line Cable Joint -
CPWP3I
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CPWP3I
- Order Code:
- CN20421
- Product Range
- -
- Technical Datasheet:
- CPWP3I Datasheet
Product Overview
- Heavy duty, robust and strong
- Compact, therefore more options to accommodate during installation
- Integrated terminal block design
- Voltage Rating: 250V
- Current Rating: 16A
- Min Wire Size OD: 5.5mm
- Max Wire Size OD: 8.5mm
- Contact Resistance: 10mΩ
- Insulation Structure: 500 MΩ at 500VDC
- Temperature Rating: -40°C to +105°C
- IP Rating: IP68
- Mould Material: PA6
- Contact/Terminal Material: Nickel-Plated Brass
- Seal Material: Silicon
- Approvals: EN61984 & CE
Product Information
- :
- 8.5mm
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3964 (€5.41) | ( ) |
5+ | €3.7584 (€4.62) | ( ) |
25+ | €3.3872 (€4.17) | ( ) |
100+ | €3.0276 (€3.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.