You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 ABS Enclosure with Transparent Polycarbonate Lid - 125x75x50mm - 

CSACTT003

CSACTT003 - IP54 ABS Enclosure with Transparent Polycarbonate Lid - 125x75x50mm
CSACTT003 - IP54 ABS Enclosure with Transparent Polycarbonate Lid - 125x75x50mm
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSACTT003
Order Code:
EN82378
Product Range
1100
Technical Datasheet:
CSACTT003   Datasheet
See all Technical Docs

Product Range Selector (1100)

See all from this product range

Product Overview

The 1100 Series Recessed Electronics Enclosure is 100% recyclable. Designed with aesthetically pleasing external bevelled edges and smooth curved ends and straight sides, the enclosure can be used for a range of user facing electronics devices and technology in industries such as industrial, medical and IoT. The UL94-V0 rated ABS enclosure has a transparent polycarbonate lid. They also have a recess on the top and the base to allow for membranes, keypads, overlays and digital printing. If you are looking for a high quality functional enclosure, look no further!
  • Lid is mounted by four M3 machine screws into brass inserts incorporated in the base
  • Recesses in lid and base are designed to accept membrane keypads and overlays
  • Maximised utilization of internal volume due to the absence of integral guides
  • Bosses moulded in the base allow easy mounting of PCB’s
  • Base in light grey colour and is sealed to IP54
  • Unit includes lid, base and 4x M3 machine screws
  • Excellent properties for machining
  • Resistant to temperatures up to 85ºC

Product Information


:
Multipurpose

:
ABS, Polycarbonate

:
50mm

:
75mm

:
125mm

:
IP54

:
Grey, Transparent

:
-

:
1.97"

:
2.95"

:
4.92"

:
1100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€9.9918 ( €12.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.9918 (€12.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €9.6993 (€11.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --