You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, V4, PCB, Roller -
CSM40550F
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CSM40550F
- Order Code:
- SW03193
- Product Range
- -
- Technical Datasheet:
- CSM40550F Datasheet
Product Overview
- V4 type subminiature microswitch
- Long life coil spring mechanism
- Standard roller actuator style
- PCB mount termination
- Anti-solder wicking
Product Information
- :
- Subminiature
- :
- Roller Lever
- :
- SPDT
- :
- Through Hole
- :
- 5A
- :
- -
- :
- -
- :
- 250V
- :
- 0.25N
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0998 (€1.35) | ( ) |
10+ | €0.9828 (€1.21) | ( ) |
100+ | €0.7371 (€0.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.