You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Terminal Block, 45 Degree, 5.08mm, 2 Way - 

CTB3008/2

CTB3008/2 - PCB Terminal Block, 45 Degree, 5.08mm, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB3008/2
Order Code:
CN19782
Product Range
CTB3008
Technical Datasheet:
CTB3008/2   Datasheet
See all Technical Docs

Product Range Selector (CTB3008)

See all from this product range

Product Overview

Low profile 45° rising clamp terminal
  • 5.08mm Pitch, Professional rising clamp terminals
  • 45° Mounting
  • Moulded in grey UL94-V0 flame retardant PA
  • Captive screw
  • Rating: 24A/160V
  • Dielectric strength: 1.25kV
  • Working temperature: 110°C
  • PCB hole size: 1.3mm
  • UL recognised, VDE approved

Product Information


:
CTB3008

:
2Contacts

:
5.08mm

:
Terminal Block

:
PCB Mount

:
12AWG

:
30AWG

:
Nickel Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

356 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7015 ( €0.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7015 (€0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.6555 (€0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.575 (€0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.529 (€0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --