You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Terminal Block, Low Profile, 5mm, 5 Way - 

CTB55VG/5

CTB55VG/5 - PCB Terminal Block, Low Profile, 5mm, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB55VG/5
Order Code:
CN19743
Product Range
CTB
Technical Datasheet:
CTB55VG/5   Datasheet
See all Technical Docs

Product Range Selector (CTB)

See all from this product range

Product Overview

Commercial low profile screw terminal
  • 5mm Pitch, end stackable
  • Moulded in green UL94-V0 flame retardant PA
  • Wire protector terminals
  • Captive screws & guided pin alignment
  • Anti solder wicking terminal
  • Rating: 24A/250V
  • Dielectric strength: 2kV
  • Working temperature: 110°C
  • PCB hole size: 1.3mm
  • UL recognised, VDE approved

Product Information


:
CTB

:
5Contacts

:
5mm

:
Terminal Block

:
PCB Mount

:
12AWG

:
30AWG

:
Nickel Plated Contacts

:
Beryllium Copper, Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

150 In stock Need more?

???PF_PDP_RSP_SUP???

€0.9153 ( €1.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.9153 (€1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.8814 (€1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.7345 (€0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.678 (€0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --