You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Way Pluggable Terminal Strip, 450V AC, 6A, 12 AWG -
CTSN431/12MF
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTSN431/12MF
- Order Code:
- CN00143
- Product Range
- CTSN
- Technical Datasheet:
- CTSN431/12MF Datasheet
Product Range Selector (CTSN)
See all from this product rangeProduct Overview
- Moulded in natural PA6, self extinguishing to UL94-V2
- Passes 960°C glow-wire test according to EN 60695-2-11
- Easily cut to size
- Voltage (Maximum): 450V AC
- Cable acceptance: 4mm² / 12AWG
- Maximum current: 17.5A
- Terminal screws: M3
- Pitch / UL rating: 8mm / 6A
- Dimensions (LxWxH): 94x16x15.4mm
- Fixing hole diameter: 2.75mm
Product Information
- :
- CTSN
- :
- 12Contacts
- :
- 8mm
- :
- Terminal Block, Pluggable
- :
- -
- :
- 12AWG
- :
- -
- :
- Zinc Plated Contacts
- :
- Brass
Technical Documents (1)
430 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.4465 (€4.24) | ( ) |
| 10+ | €3.2431 (€3.99) | ( ) |
| 50+ | €2.8589 (€3.52) | ( ) |
| 100+ | €2.6442 (€3.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























