You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Way Nylon Terminal Strip, 450V AC, 30A -
CTSN433/12W
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTSN433/12W
- Order Code:
- CN03222
- Product Range
- CTSN
- Technical Datasheet:
- CTSN433/12W Datasheet
Product Range Selector (CTSN)
See all from this product rangeProduct Overview
- Moulded from Natural PA6
- Non wire protection
- Passes 960°C glow-wire test according to EN 60695-2-11
- Easily cut to size
- Captive terminal screws
- Insert diameter: 3.5mm
- Cable acceptance: 6mm² / 10AWG
- Terminal screws: M3
- Current rating (maximum): 41A
- UL current rating: 30A
- Fixing hole diameter: 2.8mm
- Dimensions (LxWxH): 116x21x10mm
Product Information
- :
- CTSN
- :
- 12Contacts
- :
- 10mm
- :
- Terminal Block, Pluggable
- :
- -
- :
- 10AWG
- :
- -
- :
- Nickel Plated Contacts
- :
- Brass
Technical Documents (1)
499 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4994 (€1.84) | ( ) |
25+ | €1.3209 (€1.62) | ( ) |
100+ | €1.1662 (€1.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.