You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 White Die Cast Aluminium Project Enclosure - 152x82x50mm -
RTM5005/15-WH
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- RTM5005/15-WH
- Order Code:
- EN82948
- Product Range
- 5000 Series
- Technical Datasheet:
- RTM5005/15-WH Datasheet
Product Range Selector (5000 Series)
See all from this product rangeProduct Overview
- White colour, lid mounted by four M3 machine screws
- Highly durable, RFI shielding properties, shock resistant
- Lid and base diecast aluminium to ENAC 44200 material
- Vertical guides for PCB fixing
- Temperature resistant up to 260°C (without gasket)
- 152mm length, 82mm width, 50mm height
- Metal base material, aluminium material type
Contents
Base, lid and zinc plated M3 screw.
Product Information
- :
- Small
- :
- Aluminium
- :
- 50mm
- :
- 82mm
- :
- 152mm
- :
- IP54, IP65
- :
- White
- :
- -
- :
- 1.97"
- :
- 3.23"
- :
- 5.98"
- :
- 5000 Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.2265 (€19.96) | ( ) |
| 5+ | €15.5825 (€19.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























