You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black ABS Potting Boxes and Lids - 34x24x16mm (Pack of 5) -
RX2005/S-5
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- RX2005/S-5
- Order Code:
- EN82958
- Product Range
- 200 Small Series
- Technical Datasheet:
- RX2005/S-5 Datasheet
Product Range Selector (200 Small Series)
See all from this product rangeProduct Overview
- Encapsulate and protect electronic components
- Ideal for partial or complete potting
- Moulded in ABS-UL94-HB
- Lid mounted by 4x fixing screws (supplied)
- Highly resistant to most chemicals
- High rigidity and impact strength
- Supplied in packs of 5
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 16mm
- :
- 24mm
- :
- 34mm
- :
- -
- :
- Black
- :
- -
- :
- 0.63"
- :
- 0.94"
- :
- 1.34"
- :
- 200 Small Series
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8101 (€10.84) | ( ) |
5+ | €8.1549 (€10.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.