You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potting Box Enclosure, 28x18x40mm, Black, Pack of 5 -
RX2006/S-FIVES
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- RX2006/S-FIVES
- Order Code:
- EN85734
- Product Range
- -
- Technical Datasheet:
- RX2006/S-FIVES Datasheet
Product Overview
- UL94HB Flammability rating
- Highly resistant to most chemicals
- High rigidity and impact strength
- Lid mounted by 4x fixing screws
Applications
Consumer Electronics, Safety
Product Information
- :
- Potting Box
- :
- ABS
- :
- 18mm
- :
- 28mm
- :
- 40mm
- :
- -
- :
- Black
- :
- -
- :
- 0.71"
- :
- 1.1"
- :
- 1.57"
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9918 (€12.29) | ( ) |
5+ | €9.7578 (€12.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.