You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600W Hazer with Bicolour Tank Illumination and Level Indicator -
CLPHANTOMH2
New- Manufacturer:
- CAMEO CAMEO
- Manufacturer Part No:
- CLPHANTOMH2
- Order Code:
- DP38723
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521395475
Product Overview
- Heating Element: Highly efficient 600 W unit with approx. 2-minute preheating time
- Fluid Tank: 0.8-litre bicolour illuminated tank with level indicator
- Output Volume: Up to 226 m³/min for consistent haze distribution
- Fluid Consumption: Only 3.5 ml/min at 100% output performance
- Control Options: Easy configuration via LED display, DMX, or standalone operation
- Fluid Compatibility: Suitable for water-based haze fluids (e.g. Cameo Haze Fluid)
- Maintenance: Removable fluid tank for quick and convenient refilling
- Safety Features: Built-in overheating protection for reliable operation
- Adjustable Output: Deflector allows for flexible output angle adjustment
- Included Accessories: Comes with mounting bracket and remote control
- Fluid consumption: Approx. 3,5 ml/min
- Dimensions (WxHxD): 242mm x 187mm x 275 mm
- Weight (without canister): 6.8kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €437.989 (€538.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























