You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CanoScan LiDE 400 Flatbed Scanner, Black -
2996C010
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 2996C010
- Order Code:
- CS33304
- Product Range
- CanoScan
- Also Known As:
- GTIN UPC EAN: 4549292119855
Product Range Selector (CanoScan)
See all from this product rangeProduct Overview
- 48-Bit Colour CIS flatbed scanner
- High optical resolution of 4800x4800dpi
- A4 Colour scan in approx 8 seconds (300dpi)
- EZ-Scan buttons for autoscan and PDF functions
- Comprehensive software suite
- USB-C Interface (USB 3.0 & USB 2.0 compatible)
- Powered by the USB connection
- Supports Win 7/8.1/10 and Mac OS 10.11.6+
- Dimensions (HxWxD): 42x250x367mm
Contents
Scanner, USB cable, vertical stand, software and user guide
Product Information
- :
- Portable
- :
- CanoScan
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.3033 (€100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.