You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA TR150 Portable Wireless Inkjet Printer -
4167C008AA
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 4167C008AA
- Order Code:
- CS36651
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292158267
- Technical Datasheet:
- 4167C008AA Datasheet
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- Print wirelessly from laptops, PCs and mobile devices via the Canon PRINT app, AirPrint (iOS) or Mopria (Android)
- Store up to 5 custom templates to print documents straight from the printer without a computer
- Fast, high quality photo printing; approx. 53 seconds for a borderless 10x15cm photo
- Built-in smart assistant support for Alexa and Google Assistant devices
- Up to 4800x1200dpi print resolution
- Manual two-sided printing support
- 1.44" OLED monochrome display for printing status & ink level
- Rear paper tray holds up to 50 sheets
- Dual FINE cartridge ink system (PGI-35 black, CLI-36 colour)
- USB 2.0, WiFi 802.11b/g/n and WiFi Direct interface
- Supports Windows 7/8/10, Mac OS 10.11.6/10.12 - 10.15, Android, iOS and Windows 10 Mobile
- Dimensions (HxWxD): 66x322x185mm
Contents
Printer, AC adaptor and user guide
Footnotes
Product Information
- :
- USB 2.0, WiFi, WiFi Direct
- :
- -
- :
- ESAT: 9.0ipm (Black) 5.5ipm (Colour)
- :
- Canon PIXMA
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €225.9691 (€277.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.