You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA TR4750i Wireless All-in-One Printer, Black -
5074C008AA
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5074C008AA
- Order Code:
- CS36982
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292191851
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- High quality photo printing; approx. 65 seconds for a borderless 10x15cm photo
- Print wirelessly from laptops, PCs and mobile devices with the Canon PRINT app
- Scan and print to and from cloud storage with PIXMA Cloud Link
- Up to 4800x1200dpi print resolution
- Automatic duplex printing (A4, letter - plain paper)
- Front paper loading and 20-sheet ADF for efficient paper control
- Flatbed CIS colour document scanner
- Mono/colour document copying with up to 99 maximum copies
- 600x1200dpi optical scanning resolution
- Super G3 fax with colour and 300dpi max resolution (200dpi colour)
- 33.6kb/s Fax modem with approx. 50 page memory
- Monochrome LCD display with 32 languages selectable
- Dual FINE cartridge ink system (PG-575 black/ CL-576 colour)
- USB 2.0, WiFi 802.11b/g/n and WiFi Direct interfaces
- Supports Windows 7/8/10 and macOS 10.12.6 - 13
- Dimensions (HxWxD): 189x435x295mm
Contents
Printer, starter cartridges, UK mains lead, software and user guide
Footnotes
Product Information
- :
- USB 2.0, WiFi, WiFi Direct
- :
- -
- :
- ESAT: 8.8ipm (Black) 4.4ipm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- Canon PIXMA
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.9581 (€92.20) | ( ) |
5+ | €71.3643 (€87.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.