You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PGI-1500XL High Yield Genuine Ink Cartridges, Multipack - 1500 BK/C/M/Y -
9182B010
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 9182B010
- Order Code:
- CS36993
- Product Range
- Canon 1500 Inks
- Also Known As:
- GTIN UPC EAN: 8714574679037
Product Range Selector (Canon 1500 Inks)
See all from this product rangeProduct Overview
- Genuine Canon ink for consistent print quality every time
- Genuine Canon Ink produces on average up to 35% more quality prints than unbranded cartridges
- Genuine Canon product for stress-free printing
Contents
Ink cartridges only
Product Information
- :
- Canon
- :
- PGI-1500XLMULTI
- :
- Multiple
- :
- Original
- :
- Canon 1500 Inks
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.7424 (€72.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.