You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Yield Genuine Ink Cartridges, Multipack - 2500XL BK/C/M/Y -
9254B010
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 9254B010
- Order Code:
- CS37423
- Product Range
- Canon 2500 Inks
- Also Known As:
- GTIN UPC EAN: 8714574679006
Product Range Selector (Canon 2500 Inks)
See all from this product rangeProduct Overview
- A full set of long lasting high yield inks ideal for business documents
- Genuine Canon ink for consistent print quality every time
- Dual Resistant High Density ink for business quality results
- Genuine Canon Ink produces on average up to 35% more quality prints than unbranded cartridges
Contents
Ink cartridges only
Product Information
- :
- Canon
- :
- PGI-2500XLMULTI
- :
- Multiple
- :
- Original
- :
- Canon 2500 Inks
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.337 (€93.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.