You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Merkava 12 Button Optical Gaming Mouse, Black -
CND-SGM15
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-SGM15
- Order Code:
- CS34433
- Product Range
- Canyon Gaming Mice
- Also Known As:
- GTIN UPC EAN: 5291485007461
- Technical Datasheet:
- CND-SGM15 Datasheet
Product Range Selector (Canyon Gaming Mice)
See all from this product rangeProduct Overview
- High precision Sunplus SPC6662 optical sensor
- 6 Step adjustable mouse resolution (400/800/1600/2400/3200/5000dpi)
- 12 Programmable buttons with Macro functions
- Built-in memory for saving user settings
- Vivid RGB backlight system
- Durable construction with 10 million click button lifespan
- Scanning frequency: 6000FPS, polling rate: 125/250/500/1000Hz
- Weight adjustment system (3x 3.5g)
- 1.65m Braided USB cable with ferrite filter
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Canyon Gaming Mice
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.8955 (€25.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























