You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hazard Mechanical USB Gaming Keyboard -
CND-SKB6-US
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-SKB6-US
- Order Code:
- CS33500
- Product Range
- Canyon Gaming Keyboards
- Also Known As:
- GTIN UPC EAN: 5291485004910
- Technical Datasheet:
- CND-SKB6-US Datasheet
Product Range Selector (Canyon Gaming Keyboards)
See all from this product rangeProduct Overview
- 104 Keys with blue mechanical switches and dual injection keycaps
- 4mm Key route, 2.4mm Trigger actuation (60g force ±10g)
- NKRO Anti-ghosting and anti-jamming feature to correctly identify simultaneous keystrokes
- Customisable LED backlighting and 10 pre-programmed lighting combinations
- Durable construction, designed to withstand 60 million pressings per button
- Windows key button lock prevents interruptions
Contents
Keyboard only
Footnotes
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- Canyon Gaming Keyboards
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €37.398 (€46.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























