You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Megafix Wireless Magnetic In-car Phone Holder and QI Charger -
CNE-CCA15B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CCA15B
- Order Code:
- TE08743
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485008352
- Technical Datasheet:
- CNE-CCA15B Datasheet
Product Overview
- Compatible with most smartphones with wireless charging function
- Securely attaches to most car air vents and serves as a holder and a charger for a smartphone
- A magnetic sticker firmly holds your smartphone in place even during heavy movement
- Compact design
- x2 Magnetic stickers and car air vent clip included
- Input: USB-C: 5V/2A, 9V/3A
- Output QI: 5W, 7.5W, 10W, 15W
- Dimensions: 89x68x10mm
Product Information
- :
- In Car - Multi use
- :
- Qi
- :
- 15W
- :
- 1 Device
- :
- -
- :
- USB-C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.2256 (€27.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.