You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Optical Mouse, Graphite -
CNE-CMSW1G
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CMSW1G
- Order Code:
- CS30313
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8717371865597
- Technical Datasheet:
- CNE-CMSW1G Datasheet
CNE-CMSW1G - You may also be interested in
Product Overview
- Adjustable resolution for selecting optimal accuracy of the mouse pointer (800/1000/1200dpi)
- Plug and forget micro sized USB receiver
- 2.4GHz Wireless operation with 5m operating range
- Supports Win XP/Vista/7/8/10 and Mac OS
Contents
Mouse, 2x AAA batteries and USB receiver
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Graphite
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9143 (€7.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.