You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PB-301 Power Bank Dual USB Charger 30000mAh, Black - 

CNE-CPB301B

CNE-CPB301B - PB-301 Power Bank Dual USB Charger 30000mAh, Black
CNE-CPB301B - PB-301 Power Bank Dual USB Charger 30000mAh, Black
CNE-CPB301B - PB-301 Power Bank Dual USB Charger 30000mAh, Black
CNE-CPB301B - PB-301 Power Bank Dual USB Charger 30000mAh, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-CPB301B
Order Code:
BT06960
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485009571
Technical Datasheet:
CNE-CPB301B   Datasheet
See all Technical Docs

Product Overview

The PB-301 power bank from Canyon is a portable USB charger with a large 30,000mAh battery capacity and multiple outputs for charging several devices at once. The versatile design provides dual USB-A outputs, USB-C input/output and legacy Micro USB input the PB-301 for convenient connectivity. The power bank also features Quick Charge 3.0 technology and a built-in digital display that gives you the battery level at a glance.
  • Dual input design; recharge the power bank with USB-C or Micro USB
  • USB-C port is both input and output with 20W Power Delivery support
  • Dual USB-A ports with Quick Charge 3.0
  • Convenient LED display panel shows battery level and charging status
  • 30,000mAh battery capacity
  • Input Power: 5/9V, 2A (USB-C/Micro USB)
  • Output Power: 5/9/12V, 3A (USB-C), 5/9/12V, 5A 22.5W (USB-A)
  • Smart IC technology optimises charging ouput for the connected device
  • Six types of protection to ensure safe, reliable charging

Contents

Power bank charger, charging cable and user guide

Product Information


:
30000mAh

:
3 Ports

:
3A

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485009571

44 In stock Need more?

???PF_PDP_RSP_SUP???

€39.8228 ( €48.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.8228 (€48.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --