You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fitness Smart Band, Black -
CNE-SB01BN
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-SB01BN
- Order Code:
- LH05767
- Product Range
- Canyon Smart Band Fitness Tracker
- Also Known As:
- GTIN UPC EAN: 5291485006587
- Technical Datasheet:
- CNE-SB01BN Datasheet
Product Range Selector (Canyon Smart Band Fitness Tracker)
See all from this product rangeProduct Overview
- 0.96" Colour LCD display with touch button control
- Long battery life, up to 6 days
- Fully compatible with iOS and Android OS
- Multi-Sport mode; monitor your most frequent workouts
- Monitor daily activity, calories, steps, heart rate and sleep
- Features include: incoming call notification, smart wake-up and camer / music remote control
- SMS, emails, calendar events, social media notifications
- Alarm clock and reminders to move
- Plastic body and TPU rubber strap
- Water resistance IP67 (can be dropped in to water 1m deep and picked up quickly)
- Supports Bluetooth 4.2
- Charge via USB
- 1 Year manufacturer warranty
Product Information
- :
- Canyon Smart Band Fitness Tracker
Technical Documents (1)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4625 (€5.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.